
C1812C823KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C823KCRACTUTR-ND - Tape & Reel (TR) 399-C1812C823KCRACTUCT-ND - Cut Tape (CT) 399-C1812C823KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C823KCRACTU |
Description | CAP CER 0.082UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C823KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹155.62000 | ₹155.62 |
| 10 | ₹103.53000 | ₹1,035.30 |
| 50 | ₹82.95420 | ₹4,147.71 |
| 100 | ₹76.60820 | ₹7,660.82 |
| 500 | ₹65.86946 | ₹32,934.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹62.54458 | ₹62,544.58 |
| 2,000 | ₹59.80818 | ₹1,19,616.36 |
| 3,000 | ₹58.43725 | ₹1,75,311.75 |
| 5,000 | ₹56.91782 | ₹2,84,589.10 |
| 7,000 | ₹56.42226 | ₹3,94,955.82 |