


C1812F224K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812F224K1RACTUTR-ND - Tape & Reel (TR) 399-C1812F224K1RACTUCT-ND - Cut Tape (CT) 399-C1812F224K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812F224K1RACTU |
Description | CAP CER 0.22UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812F224K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹112.76000 | ₹112.76 |
| 10 | ₹73.05800 | ₹730.58 |
| 50 | ₹57.36540 | ₹2,868.27 |
| 100 | ₹52.51960 | ₹5,251.96 |
| 500 | ₹44.33976 | ₹22,169.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹41.80976 | ₹41,809.76 |
| 2,000 | ₹39.72613 | ₹79,452.26 |
| 3,000 | ₹38.68275 | ₹1,16,048.25 |
| 5,000 | ₹37.52600 | ₹1,87,630.00 |
| 7,000 | ₹36.84987 | ₹2,57,949.09 |
| 10,000 | ₹36.19931 | ₹3,61,993.10 |