
C1812X274J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X274J5RACAUTOTR-ND - Tape & Reel (TR) 399-C1812X274J5RACAUTOCT-ND - Cut Tape (CT) 399-C1812X274J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X274J5RACAUTO |
Description | CAP CER 0.27UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X274J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹79.55289 | ₹79,552.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹191.03000 | ₹191.03 |
| 10 | ₹128.78300 | ₹1,287.83 |
| 50 | ₹104.08880 | ₹5,204.44 |
| 100 | ₹96.45680 | ₹9,645.68 |
| 500 | ₹83.54870 | ₹41,774.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹158.42000 | ₹158.42 |
| 10 | ₹119.09200 | ₹1,190.92 |
| 50 | ₹108.61760 | ₹5,430.88 |
| 100 | ₹88.99260 | ₹8,899.26 |
| 500 | ₹71.02450 | ₹35,512.25 |