
C1812X334KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-16798-2-ND - Tape & Reel (TR) 399-16798-1-ND - Cut Tape (CT) 399-16798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X334KCRACAUTO |
Description | CAP CER 0.33UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X334KCRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹166.80000 | ₹166.80 |
| 10 | ₹110.98500 | ₹1,109.85 |
| 50 | ₹88.99260 | ₹4,449.63 |
| 100 | ₹82.20870 | ₹8,220.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹70.74308 | ₹35,371.54 |
| 1,000 | ₹67.19642 | ₹67,196.42 |
| 1,500 | ₹65.42030 | ₹98,130.45 |
| 2,500 | ₹63.45072 | ₹1,58,626.80 |
| 3,500 | ₹62.29937 | ₹2,18,047.80 |
| 5,000 | ₹61.19171 | ₹3,05,958.55 |