
C1812X474K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X474K2RACAUTOTR-ND - Tape & Reel (TR) 399-C1812X474K2RACAUTOCT-ND - Cut Tape (CT) 399-C1812X474K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X474K2RACAUTO |
Description | CAP CER 0.47UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X474K2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.073" (1.85mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹143.66000 | ₹143.66 |
| 10 | ₹94.98300 | ₹949.83 |
| 50 | ₹75.49460 | ₹3,774.73 |
| 100 | ₹69.49320 | ₹6,949.32 |
| 500 | ₹59.35418 | ₹29,677.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹56.21455 | ₹56,214.55 |
| 2,000 | ₹53.63112 | ₹1,07,262.24 |
| 3,000 | ₹52.33649 | ₹1,57,009.47 |
| 5,000 | ₹50.90176 | ₹2,54,508.80 |
| 7,000 | ₹50.06303 | ₹3,50,441.21 |
| 10,000 | ₹49.25587 | ₹4,92,558.70 |