
C0603C330KAGACTU | |
|---|---|
DigiKey Part Number | 399-C0603C330KAGACTUTR-ND - Tape & Reel (TR) 399-C0603C330KAGACTUCT-ND - Cut Tape (CT) 399-C0603C330KAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C330KAGACTU |
Description | CAP CER 33PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C330KAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.26816 | ₹33,072.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹18.73000 | ₹187.30 |
| 50 | ₹13.75420 | ₹687.71 |
| 100 | ₹12.21670 | ₹1,221.67 |
| 500 | ₹9.63170 | ₹4,815.85 |
| 1,000 | ₹8.83403 | ₹8,834.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.89200 | ₹178.92 |
| 100 | ₹11.96510 | ₹1,196.51 |
| 1,000 | ₹8.64952 | ₹8,649.52 |