
C1825C223G5GACTU | |
---|---|
DigiKey Part Number | 399-C1825C223G5GACTUTR-ND - Tape & Reel (TR) 399-C1825C223G5GACTUCT-ND - Cut Tape (CT) 399-C1825C223G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C223G5GACTU |
Description | CAP CER 0.022UF 50V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C223G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹504.93000 | ₹504.93 |
10 | ₹345.99700 | ₹3,459.97 |
50 | ₹314.42360 | ₹15,721.18 |
100 | ₹297.59850 | ₹29,759.85 |
500 | ₹281.63236 | ₹1,40,816.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹260.30725 | ₹2,60,307.25 |
2,000 | ₹253.04211 | ₹5,06,084.22 |
3,000 | ₹249.40111 | ₹7,48,203.33 |