2.2 µF ±5% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±5% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Finding the Most Accurate Capacitance Measurement

C1825C225J5RACTU

DigiKey Part Number
399-C1825C225J5RACTUTR-ND - Tape & Reel (TR)
399-C1825C225J5RACTUCT-ND - Cut Tape (CT)
399-C1825C225J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825C225J5RACTU
Description
CAP CER 2.2UF 50V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±5% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C225J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,133
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹509.73000₹509.73
10₹369.85500₹3,698.55
50₹314.01820₹15,700.91
100₹296.75080₹29,675.08
500₹267.53328₹1,33,766.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹258.48026₹2,58,480.26
2,000₹251.02492₹5,02,049.84
3,000₹247.29048₹7,41,871.44
Manufacturers Standard Package