
C2220C104JBGACTU | |
|---|---|
DigiKey Part Number | 399-20945-2-ND - Tape & Reel (TR) 399-20945-1-ND - Cut Tape (CT) 399-20945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C104JBGACTU |
Description | CAP CER 0.1UF 630V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C104JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹307.51000 | ₹307.51 |
| 10 | ₹215.07300 | ₹2,150.73 |
| 50 | ₹178.20900 | ₹8,910.45 |
| 100 | ₹166.80290 | ₹16,680.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹147.50598 | ₹73,752.99 |
| 1,000 | ₹141.52996 | ₹1,41,529.96 |
| 1,500 | ₹138.53652 | ₹2,07,804.78 |
| 2,500 | ₹135.21848 | ₹3,38,046.20 |
| 3,500 | ₹133.27835 | ₹4,66,474.22 |
| 5,000 | ₹131.41090 | ₹6,57,054.50 |