


C1825C473KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1825C473KFRACTUTR-ND - Tape & Reel (TR) 399-C1825C473KFRACTUCT-ND - Cut Tape (CT) 399-C1825C473KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C473KFRACTU |
Description | CAP CER 0.047UF 1.5KV X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C473KFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹177.99000 | ₹177.99 |
| 10 | ₹119.09200 | ₹1,190.92 |
| 50 | ₹95.88840 | ₹4,794.42 |
| 100 | ₹88.71310 | ₹8,871.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹76.57840 | ₹38,289.20 |
| 1,000 | ₹72.82393 | ₹72,823.93 |
| 1,500 | ₹70.94312 | ₹1,06,414.68 |
| 2,500 | ₹68.85886 | ₹1,72,147.15 |
| 3,500 | ₹67.63999 | ₹2,36,739.96 |
| 5,000 | ₹66.46790 | ₹3,32,339.50 |