
C1825C563JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1825C563JBGACAUTOTR-ND - Tape & Reel (TR) 399-C1825C563JBGACAUTOCT-ND - Cut Tape (CT) 399-C1825C563JBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C563JBGACAUTO |
Description | CAP CER 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 630V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C563JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹418.41000 | ₹418.41 |
| 10 | ₹298.75400 | ₹2,987.54 |
| 50 | ₹251.32260 | ₹12,566.13 |
| 100 | ₹236.64580 | ₹23,664.58 |
| 500 | ₹211.79686 | ₹1,05,898.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹204.10157 | ₹2,04,101.57 |
| 2,000 | ₹197.76306 | ₹3,95,526.12 |
| 3,000 | ₹194.58790 | ₹5,83,763.70 |