
C2220C102JZGACTU | |
|---|---|
DigiKey Part Number | 399-C2220C102JZGACTUTR-ND - Tape & Reel (TR) 399-C2220C102JZGACTUCT-ND - Cut Tape (CT) 399-C2220C102JZGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C102JZGACTU |
Description | CAP CER 1000PF 2.5KV NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C102JZGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹603.85000 | ₹603.85 |
| 10 | ₹443.47200 | ₹4,434.72 |
| 50 | ₹379.47200 | ₹18,973.60 |
| 100 | ₹359.67930 | ₹35,967.93 |
| 500 | ₹327.20960 | ₹1,63,604.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹315.78592 | ₹3,15,785.92 |
| 2,000 | ₹307.23611 | ₹6,14,472.22 |
| 3,000 | ₹302.95017 | ₹9,08,850.51 |