1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C102KGRACTU

DigiKey Part Number
399-C2220C102KGRACTUTR-ND - Tape & Reel (TR)
399-C2220C102KGRACTUCT-ND - Cut Tape (CT)
399-C2220C102KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C102KGRACTU
Description
CAP CER 1000PF 2KV X7R 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C102KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹451.95000₹451.95
10₹324.66000₹3,246.60
50₹274.09740₹13,704.87
100₹258.45140₹25,845.14
500₹231.98282₹1,15,991.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹223.78432₹2,23,784.32
2,000₹217.03206₹4,34,064.12
3,000₹213.64661₹6,40,939.83
Manufacturers Standard Package