
C2220C102KHGACAUTO | |
---|---|
DigiKey Part Number | 399-C2220C102KHGACAUTOTR-ND - Tape & Reel (TR) 399-C2220C102KHGACAUTOCT-ND - Cut Tape (CT) 399-C2220C102KHGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C102KHGACAUTO |
Description | CAP CER 1000PF 3KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C102KHGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹251.13000 | ₹251.13 |
10 | ₹174.01900 | ₹1,740.19 |
50 | ₹143.40380 | ₹7,170.19 |
100 | ₹133.93530 | ₹13,393.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹117.91948 | ₹58,959.74 |
1,000 | ₹112.96158 | ₹1,12,961.58 |
1,500 | ₹110.47716 | ₹1,65,715.74 |
2,500 | ₹107.72362 | ₹2,69,309.05 |
3,500 | ₹106.08106 | ₹3,71,283.71 |
5,000 | ₹104.44769 | ₹5,22,238.45 |
6,000 | ₹103.83053 | ₹6,22,983.18 |