
C2220C105KARACAUTO | |
|---|---|
DigiKey Part Number | 399-15993-2-ND - Tape & Reel (TR) 399-15993-1-ND - Cut Tape (CT) 399-15993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C105KARACAUTO |
Description | CAP CER 1UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C105KARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹221.78000 | ₹221.78 |
| 10 | ₹150.86800 | ₹1,508.68 |
| 50 | ₹122.91240 | ₹6,145.62 |
| 100 | ₹114.26470 | ₹11,426.47 |
| 500 | ₹99.63074 | ₹49,815.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹95.10190 | ₹95,101.90 |
| 2,000 | ₹91.37260 | ₹1,82,745.20 |
| 3,000 | ₹89.50453 | ₹2,68,513.59 |
| 5,000 | ₹87.43363 | ₹4,37,168.15 |
| 7,000 | ₹86.22234 | ₹6,03,556.38 |
| 10,000 | ₹85.05720 | ₹8,50,572.00 |