C2220C145K5GLCTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹478.67188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹555.07796
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹505.96167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹530.91790
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹479.22130
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹555.68676
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹506.52079
Datasheet
1.4 µF ±10% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C145K5GLCTU

DigiKey Part Number
399-C2220C145K5GLCTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C145K5GLCTU
Description
CAP 1.4UF 50V C0G 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.4 µF ±10% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.226" (5.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₹530.31530₹1,59,094.59
Manufacturers Standard Package