
C2220C226M5R2C7186 | |
|---|---|
DigiKey Part Number | 399-C2220C226M5R2C7186TR-ND - Tape & Reel (TR) 399-C2220C226M5R2C7186CT-ND - Cut Tape (CT) 399-C2220C226M5R2C7186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C226M5R2C7186 |
Description | CAP CER STACK 22UF 50V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹558.18000 | ₹558.18 |
| 10 | ₹407.78200 | ₹4,077.82 |
| 50 | ₹347.71420 | ₹17,385.71 |
| 100 | ₹329.12360 | ₹32,912.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹313.82250 | ₹62,764.50 |
| 400 | ₹301.22375 | ₹1,20,489.50 |
| 600 | ₹294.91350 | ₹1,76,948.10 |
| 1,000 | ₹287.91772 | ₹2,87,917.72 |
| 1,400 | ₹283.82525 | ₹3,97,355.35 |
| 2,000 | ₹279.89021 | ₹5,59,780.42 |