
C2220C226M5R2CAUTO | |
|---|---|
DigiKey Part Number | 399-5797-2-ND - Tape & Reel (TR) 399-5797-1-ND - Cut Tape (CT) 399-5797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C226M5R2CAUTO |
Description | CAP CER 22UF 50V X7R SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C226M5R2CAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹601.05000 | ₹601.05 |
| 10 | ₹441.14300 | ₹4,411.43 |
| 50 | ₹377.42200 | ₹18,871.10 |
| 100 | ₹357.70380 | ₹35,770.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹341.47545 | ₹68,295.09 |
| 400 | ₹328.11023 | ₹1,31,244.09 |
| 600 | ₹321.41405 | ₹1,92,848.43 |
| 1,000 | ₹313.99116 | ₹3,13,991.16 |
| 1,400 | ₹309.65109 | ₹4,33,511.53 |
| 2,000 | ₹305.47350 | ₹6,10,947.00 |