C2220C304KBGLCAUTO7805 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹388.11600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹340.24235
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹353.64018
Datasheet
0.3 µF ±10% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C304KBGLCAUTO7805

DigiKey Part Number
399-C2220C304KBGLCAUTO7805TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C304KBGLCAUTO7805
Description
CAP 0.3UF 630V C0G 2220 LOW LOSS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.3 µF ±10% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.327" (8.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
160₹392.15581₹62,744.93
Manufacturers Standard Package