0.33 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C334K1RACTU

DigiKey Part Number
399-C2220C334K1RACTUTR-ND - Tape & Reel (TR)
399-C2220C334K1RACTUCT-ND - Cut Tape (CT)
399-C2220C334K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C334K1RACTU
Description
CAP CER 0.33UF 100V X7R 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C334K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹213.40000₹213.40
10₹144.81100₹1,448.11
50₹117.71260₹5,885.63
100₹109.33510₹10,933.51
500₹95.17458₹47,587.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹90.79112₹90,791.12
2,000₹87.18156₹1,74,363.12
3,000₹85.37298₹2,56,118.94
5,000₹83.36830₹4,16,841.50
7,000₹82.19578₹5,75,370.46
10,000₹81.06819₹8,10,681.90
Manufacturers Standard Package