
C2220C392MGGACTU | |
|---|---|
DigiKey Part Number | 399-C2220C392MGGACTUTR-ND - Tape & Reel (TR) 399-C2220C392MGGACTUCT-ND - Cut Tape (CT) 399-C2220C392MGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C392MGGACTU |
Description | CAP CER 3900PF 2000V C0GNP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C392MGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹245.08000 | ₹245.08 |
| 10 | ₹168.57300 | ₹1,685.73 |
| 50 | ₹138.02720 | ₹6,901.36 |
| 100 | ₹128.58740 | ₹12,858.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹112.63392 | ₹56,316.96 |
| 1,000 | ₹107.69320 | ₹1,07,693.20 |
| 1,500 | ₹105.21817 | ₹1,57,827.26 |
| 2,500 | ₹102.47478 | ₹2,56,186.95 |
| 3,500 | ₹100.87065 | ₹3,53,047.27 |
| 5,000 | ₹99.32770 | ₹4,96,638.50 |