
C2220C682JCGACTU | |
---|---|
DigiKey Part Number | 399-C2220C682JCGACTUTR-ND - Tape & Reel (TR) 399-C2220C682JCGACTUCT-ND - Cut Tape (CT) 399-C2220C682JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C682JCGACTU |
Description | CAP CER 6800PF 500V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C682JCGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹463.22000 | ₹463.22 |
10 | ₹336.05800 | ₹3,360.58 |
50 | ₹285.37000 | ₹14,268.50 |
100 | ₹269.68970 | ₹26,968.97 |
500 | ₹252.60374 | ₹1,26,301.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹234.92673 | ₹2,34,926.73 |
2,000 | ₹228.15587 | ₹4,56,311.74 |
3,000 | ₹224.76333 | ₹6,74,289.99 |