4700 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C472KHRACAUTO

DigiKey Part Number
399-C2220C472KHRACAUTOTR-ND - Tape & Reel (TR)
399-C2220C472KHRACAUTOCT-ND - Cut Tape (CT)
399-C2220C472KHRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C472KHRACAUTO
Description
CAP CER 4700PF 3KV X7R 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C472KHRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,980
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹223.65000₹223.65
10₹152.73200₹1,527.32
50₹124.49640₹6,224.82
100₹115.77430₹11,577.43
500₹100.99872₹50,499.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹96.42608₹96,426.08
2,000₹92.66043₹1,85,320.86
3,000₹90.77435₹2,72,323.05
5,000₹88.68269₹4,43,413.45
7,000₹87.46039₹6,12,222.73
10,000₹86.28362₹8,62,836.20
Manufacturers Standard Package