100 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C101K8RACAUTO

DigiKey Part Number
399-C0805C101K8RACAUTOTR-ND - Tape & Reel (TR)
399-C0805C101K8RACAUTOCT-ND - Cut Tape (CT)
399-C0805C101K8RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C101K8RACAUTO
Description
CAP CER 100PF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C101K8RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,843
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹14.81700₹148.17
50₹10.69780₹534.89
100₹9.43970₹943.97
500₹7.32814₹3,664.07
1,000₹6.67585₹6,675.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.69902₹22,796.08
8,000₹5.33641₹42,691.28
12,000₹5.15482₹61,857.84
20,000₹4.95354₹99,070.80
28,000₹4.83592₹1,35,405.76
40,000₹4.72278₹1,88,911.20
Manufacturers Standard Package