0.047 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C473KFRACTU

DigiKey Part Number
399-C2220C473KFRACTUTR-ND - Tape & Reel (TR)
399-C2220C473KFRACTUCT-ND - Cut Tape (CT)
399-C2220C473KFRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C473KFRACTU
Description
CAP CER 0.047UF 1.5KV X7R 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C473KFRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,200
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹237.62000₹237.62
10₹162.51600₹1,625.16
50₹132.84600₹6,642.30
100₹123.68580₹12,368.58
500₹108.17404₹54,087.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹103.37309₹1,03,373.09
2,000₹99.42015₹1,98,840.30
3,000₹97.43963₹2,92,318.89
5,000₹95.24429₹4,76,221.45
7,000₹93.95998₹6,57,719.86
10,000₹92.72473₹9,27,247.30
Manufacturers Standard Package