1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C122J5GACAUTO

DigiKey Part Number
399-C0402C122J5GACAUTOTR-ND - Tape & Reel (TR)
399-C0402C122J5GACAUTOCT-ND - Cut Tape (CT)
399-C0402C122J5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C122J5GACAUTO
Description
CAP CER 1200PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C122J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,945
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹40.07000₹40.07
10₹23.85600₹238.56
50₹17.64940₹882.47
100₹15.75780₹1,575.78
500₹12.55402₹6,277.01
1,000₹11.56531₹11,565.31
2,500₹10.52256₹26,306.40
5,000₹9.89449₹49,472.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹9.37759₹93,775.90
20,000₹8.95191₹1,79,038.20
30,000₹8.73870₹2,62,161.00
50,000₹8.50238₹4,25,119.00
70,000₹8.36419₹5,85,493.30
1,00,000₹8.23129₹8,23,129.00
Manufacturers Standard Package