
C0805X153KARACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X153KARACAUTOTR-ND - Tape & Reel (TR) 399-C0805X153KARACAUTOCT-ND - Cut Tape (CT) 399-C0805X153KARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X153KARACAUTO |
Description | CAP CER 0.015UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X153KARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹39.51100 | ₹395.11 |
| 50 | ₹30.06180 | ₹1,503.09 |
| 100 | ₹27.15440 | ₹2,715.44 |
| 500 | ₹22.22672 | ₹11,113.36 |
| 1,000 | ₹20.70500 | ₹20,705.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹18.42311 | ₹73,692.44 |
| 8,000 | ₹17.57488 | ₹1,40,599.04 |
| 12,000 | ₹17.14995 | ₹2,05,799.40 |
| 20,000 | ₹16.67908 | ₹3,33,581.60 |
| 28,000 | ₹16.40366 | ₹4,59,302.48 |
| 40,000 | ₹16.13874 | ₹6,45,549.60 |