
C2220X106K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16426-2-ND - Tape & Reel (TR) 399-16426-1-ND - Cut Tape (CT) 399-16426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X106K5RACAUTO |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X106K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹652.30000 | ₹652.30 |
| 10 | ₹481.67800 | ₹4,816.78 |
| 50 | ₹413.59680 | ₹20,679.84 |
| 100 | ₹392.53670 | ₹39,253.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹356.88748 | ₹1,78,443.74 |
| 1,000 | ₹345.84213 | ₹3,45,842.13 |
| 1,500 | ₹340.30719 | ₹5,10,460.78 |
| 2,500 | ₹334.17170 | ₹8,35,429.25 |