22 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X226K3RACAUTO

DigiKey Part Number
399-7061-2-ND - Tape & Reel (TR)
399-7061-1-ND - Cut Tape (CT)
399-7061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X226K3RACAUTO
Description
CAP CER 22UF 25V X7R 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X226K3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹671.87000₹671.87
10₹497.33400₹4,973.34
50₹427.59320₹21,379.66
100₹406.03000₹40,603.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹369.51604₹1,84,758.02
1,000₹358.20232₹3,58,202.32
1,500₹352.53444₹5,28,801.66
2,500₹346.25048₹8,65,626.20
Manufacturers Standard Package