
C2220X226K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-7061-2-ND - Tape & Reel (TR) 399-7061-1-ND - Cut Tape (CT) 399-7061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X226K3RACAUTO |
Description | CAP CER 22UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X226K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹671.87000 | ₹671.87 |
| 10 | ₹497.33400 | ₹4,973.34 |
| 50 | ₹427.59320 | ₹21,379.66 |
| 100 | ₹406.03000 | ₹40,603.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹369.51604 | ₹1,84,758.02 |
| 1,000 | ₹358.20232 | ₹3,58,202.32 |
| 1,500 | ₹352.53444 | ₹5,28,801.66 |
| 2,500 | ₹346.25048 | ₹8,65,626.20 |