
C2225X393JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-20939-2-ND - Tape & Reel (TR) 399-20939-1-ND - Cut Tape (CT) 399-20939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X393JDGACAUTO |
Description | CAP CER 2225 39NF 1000V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X393JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.232" L x 0.252" W (5.90mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹883.40000 | ₹883.40 |
| 10 | ₹666.28000 | ₹6,662.80 |
| 50 | ₹579.67280 | ₹28,983.64 |
| 100 | ₹552.87250 | ₹55,287.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹507.48350 | ₹2,53,741.75 |
| 1,000 | ₹493.41801 | ₹4,93,418.01 |
| 1,500 | ₹486.37128 | ₹7,29,556.92 |