C2220Y122JFGACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹349.45868
Datasheet
1200 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220Y122JFGACAUTO

DigiKey Part Number
399-C2220Y122JFGACAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220Y122JFGACAUTO
Description
1200PF 1500V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹517.45533₹5,17,455.33
Manufacturers Standard Package