1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C102KZGACTU

DigiKey Part Number
399-C2225C102KZGACTUTR-ND - Tape & Reel (TR)
399-C2225C102KZGACTUCT-ND - Cut Tape (CT)
399-C2225C102KZGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225C102KZGACTU
Description
CAP CER 1000PF 2.5KV NP0 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C102KZGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,243
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹703.55000₹703.55
10₹522.30800₹5,223.08
50₹450.01380₹22,500.69
100₹427.63060₹42,763.06
500₹395.64540₹1,97,822.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹378.02112₹3,78,021.12
2,000₹368.35541₹7,36,710.82
Manufacturers Standard Package