C2225C105M1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹193.33393
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹209.78219
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹187.07928
Datasheet

Upgrade


KEMET
In Stock: 3,182
Unit Price: ₹303.79000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹143.56701
Datasheet

Upgrade


KEMET
In Stock: 964
Unit Price: ₹314.97000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹238.56000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,395
Unit Price: ₹101.57000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹33.22454
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹305.22142
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹103.05533
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹43.90924
Datasheet

Upgrade


KYOCERA AVX
In Stock: 351
Unit Price: ₹185.44000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 500
Unit Price: ₹119.02088
Datasheet
1 µF ±20% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C105M1RACTU

DigiKey Part Number
399-C2225C105M1RACTUTR-ND - Tape & Reel (TR)
399-C2225C105M1RACTUCT-ND - Cut Tape (CT)
399-C2225C105M1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225C105M1RACTU
Description
CAP CER 1UF 100V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C105M1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹308.45000₹308.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹100.43121₹1,00,431.21
Manufacturers Standard Package