


C2225C473KFRACTU | |
|---|---|
DigiKey Part Number | 399-C2225C473KFRACTUTR-ND - Tape & Reel (TR) 399-C2225C473KFRACTUCT-ND - Cut Tape (CT) 399-C2225C473KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C473KFRACTU |
Description | CAP CER 0.047UF 1.5KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C473KFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹494.82000 | ₹494.82 |
| 10 | ₹358.02100 | ₹3,580.21 |
| 50 | ₹303.54400 | ₹15,177.20 |
| 100 | ₹286.69600 | ₹28,669.60 |
| 500 | ₹258.18858 | ₹1,29,094.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹249.35735 | ₹2,49,357.35 |
| 2,000 | ₹242.08279 | ₹4,84,165.58 |
| 3,000 | ₹238.43812 | ₹7,15,314.36 |