
C2225C474K2RACTU | |
|---|---|
DigiKey Part Number | 399-C2225C474K2RACTUTR-ND - Tape & Reel (TR) 399-C2225C474K2RACTUCT-ND - Cut Tape (CT) 399-C2225C474K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C474K2RACTU |
Description | CAP CER 0.47UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C474K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹291.67000 | ₹291.67 |
| 10 | ₹203.05200 | ₹2,030.52 |
| 50 | ₹167.73480 | ₹8,386.74 |
| 100 | ₹156.82270 | ₹15,682.27 |
| 500 | ₹138.37562 | ₹69,187.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹132.66332 | ₹1,32,663.32 |
| 2,000 | ₹127.95882 | ₹2,55,917.64 |
| 3,000 | ₹125.60199 | ₹3,76,805.97 |
| 5,000 | ₹122.98856 | ₹6,14,942.80 |
| 7,000 | ₹121.46050 | ₹8,50,223.50 |