
C2225C682KFGACTU | |
|---|---|
DigiKey Part Number | 399-C2225C682KFGACTUTR-ND - Tape & Reel (TR) 399-C2225C682KFGACTUCT-ND - Cut Tape (CT) 399-C2225C682KFGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C682KFGACTU |
Description | CAP CER 6800PF 1.5KV C0G 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C682KFGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹359.70000 | ₹359.70 |
| 10 | ₹254.49100 | ₹2,544.91 |
| 50 | ₹212.52000 | ₹10,626.00 |
| 100 | ₹199.53920 | ₹19,953.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹177.56778 | ₹88,783.89 |
| 1,000 | ₹170.76335 | ₹1,70,763.35 |
| 1,500 | ₹167.35398 | ₹2,51,030.97 |
| 2,500 | ₹163.57460 | ₹4,08,936.50 |
| 3,500 | ₹161.36407 | ₹5,64,774.24 |
| 5,000 | ₹159.23791 | ₹7,96,189.55 |