
C410C100K1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-15252-2-ND - Tape & Reel (TR) 399-15252-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C100K1G5TA7200 |
Description | CAP CER 10PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C100K1G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹21.71200 | ₹217.12 |
| 50 | ₹16.06520 | ₹803.26 |
| 100 | ₹14.32270 | ₹1,432.27 |
| 500 | ₹11.38174 | ₹5,690.87 |
| 1,000 | ₹10.47504 | ₹10,475.04 |
| 2,500 | ₹9.51876 | ₹23,796.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.38979 | ₹46,948.95 |
| 10,000 | ₹8.60060 | ₹86,006.00 |
| 15,000 | ₹8.42203 | ₹1,26,330.45 |
| 25,000 | ₹8.23973 | ₹2,05,993.25 |
| 35,000 | ₹8.20476 | ₹2,87,166.60 |
| 50,000 | ₹8.04935 | ₹4,02,467.50 |