
C2225V564JCRACTU | |
---|---|
DigiKey Part Number | 399-C2225V564JCRACTUTR-ND - Tape & Reel (TR) 399-C2225V564JCRACTUCT-ND - Cut Tape (CT) 399-C2225V564JCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225V564JCRACTU |
Description | CAP CER 0.56UF 500V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±5% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225V564JCRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹332.78000 | ₹332.78 |
10 | ₹235.33800 | ₹2,353.38 |
50 | ₹200.88960 | ₹10,044.48 |
100 | ₹184.75670 | ₹18,475.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹171.85566 | ₹85,927.83 |
1,000 | ₹146.72627 | ₹1,46,726.27 |