C315C101J1G5HA9279 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹9.96270
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,504
Unit Price: ₹39.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 633
Unit Price: ₹39.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,500
Unit Price: ₹4.19337
Datasheet
Image for C315C101J1G5HA9279 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C101J1G5HA9279

DigiKey Part Number
399-C315C101J1G5HA9279-ND
Manufacturer
Manufacturer Product Number
C315C101J1G5HA9279
Description
100.PF 100V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2,000₹13.63777₹27,275.54