



C315C102K1R5TA7303 | |
|---|---|
DigiKey Part Number | 399-13912-2-ND - Tape & Reel (TR) 399-13912-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C102K1R5TA7303 |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C102K1R5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.33300 | ₹173.33 |
| 50 | ₹12.63600 | ₹631.80 |
| 100 | ₹11.20100 | ₹1,120.10 |
| 500 | ₹8.76694 | ₹4,383.47 |
| 1,000 | ₹8.01679 | ₹8,016.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹7.22639 | ₹18,065.98 |
| 5,000 | ₹6.75021 | ₹33,751.05 |
| 7,500 | ₹6.51171 | ₹48,837.82 |
| 12,500 | ₹6.24764 | ₹78,095.50 |
| 17,500 | ₹6.09319 | ₹1,06,630.82 |
| 25,000 | ₹5.94467 | ₹1,48,616.75 |