10000 pF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C103M5U5TA7303

DigiKey Part Number
399-C315C103M5U5TA7303TR-ND - Tape & Reel (TR)
399-C315C103M5U5TA7303CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C315C103M5U5TA7303
Description
CAP CER 10000PF 50V Z5U RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C103M5U5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,975
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹15.93500₹159.35
50₹11.53640₹576.82
100₹10.19450₹1,019.45
500₹7.93944₹3,969.72
1,000₹7.24521₹7,245.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹6.51296₹16,282.40
5,000₹6.07219₹30,360.95
7,500₹5.85158₹43,886.85
12,500₹5.60711₹70,088.88
17,500₹5.46421₹95,623.67
25,000₹5.32674₹1,33,168.50
Manufacturers Standard Package