
C315C103M5U5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C103M5U5TA7303TR-ND - Tape & Reel (TR) 399-C315C103M5U5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C103M5U5TA7303 |
Description | CAP CER 10000PF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C103M5U5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.93500 | ₹159.35 |
| 50 | ₹11.53640 | ₹576.82 |
| 100 | ₹10.19450 | ₹1,019.45 |
| 500 | ₹7.93944 | ₹3,969.72 |
| 1,000 | ₹7.24521 | ₹7,245.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹6.51296 | ₹16,282.40 |
| 5,000 | ₹6.07219 | ₹30,360.95 |
| 7,500 | ₹5.85158 | ₹43,886.85 |
| 12,500 | ₹5.60711 | ₹70,088.88 |
| 17,500 | ₹5.46421 | ₹95,623.67 |
| 25,000 | ₹5.32674 | ₹1,33,168.50 |