Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C315C152K1R5CA | |
|---|---|
DigiKey Part Number | 399-1995-ND |
Manufacturer | |
Manufacturer Product Number | C315C152K1R5CA |
Description | CAP CER 1500PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C152K1R5CA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C152K1R5TA | KEMET | 1,449 | 399-4156-ND | ₹29.82000 | Direct |
| C315C152F2G5TA | KEMET | 0 | C315C152F2G5TA-ND | ₹109.07422 | Upgrade |
| C315C152FAG5TA | KEMET | 0 | C315C152FAG5TA-ND | ₹109.07422 | Upgrade |
| C315C152G2G5TA | KEMET | 0 | C315C152G2G5TA-ND | ₹61.02006 | Upgrade |
| C315C152GAG5TA | KEMET | 0 | C315C152GAG5TA-ND | ₹61.02006 | Upgrade |
