0.015 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C153K5R5TA7303

DigiKey Part Number
399-C315C153K5R5TA7303TR-ND - Tape & Reel (TR)
399-C315C153K5R5TA7303CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C315C153K5R5TA7303
Description
CAP CER 0.015UF 50V X7R RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C153K5R5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,480
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹31.68000₹31.68
10₹19.01000₹190.10
50₹13.90340₹695.17
100₹12.33780₹1,233.78
500₹9.71184₹4,855.92
1,000₹8.89926₹8,899.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹8.04344₹20,108.60
5,000₹7.52794₹37,639.70
7,500₹7.26975₹54,523.12
12,500₹6.98373₹87,296.62
17,500₹6.81658₹1,19,290.15
25,000₹6.65579₹1,66,394.75
Manufacturers Standard Package