
C315C153K5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C153K5R5TA7303TR-ND - Tape & Reel (TR) 399-C315C153K5R5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C153K5R5TA7303 |
Description | CAP CER 0.015UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C153K5R5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹19.01000 | ₹190.10 |
| 50 | ₹13.90340 | ₹695.17 |
| 100 | ₹12.33780 | ₹1,233.78 |
| 500 | ₹9.71184 | ₹4,855.92 |
| 1,000 | ₹8.89926 | ₹8,899.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹8.04344 | ₹20,108.60 |
| 5,000 | ₹7.52794 | ₹37,639.70 |
| 7,500 | ₹7.26975 | ₹54,523.12 |
| 12,500 | ₹6.98373 | ₹87,296.62 |
| 17,500 | ₹6.81658 | ₹1,19,290.15 |
| 25,000 | ₹6.65579 | ₹1,66,394.75 |