
C315C279D2G5TA | |
|---|---|
DigiKey Part Number | 399-9728-ND |
Manufacturer | |
Manufacturer Product Number | C315C279D2G5TA |
Description | CAP CER 2.7PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C279D2G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹32.42900 | ₹324.29 |
| 50 | ₹24.43340 | ₹1,221.67 |
| 100 | ₹21.95460 | ₹2,195.46 |
| 500 | ₹17.79108 | ₹8,895.54 |
| 1,000 | ₹16.50324 | ₹16,503.24 |
| 2,500 | ₹15.14422 | ₹37,860.55 |
| 5,000 | ₹14.32567 | ₹71,628.35 |