330 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C331K1G5TA

DigiKey Part Number
399-14044-ND
Manufacturer
Manufacturer Product Number
C315C331K1G5TA
Description
CAP CER 330PF 10% 100V C0G RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C331K1G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,225
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹20.59400₹205.94
50₹15.11480₹755.74
100₹13.43740₹1,343.74
500₹10.62320₹5,311.60
1,000₹9.75285₹9,752.85
2,500₹8.83552₹22,088.80
5,000₹8.28312₹41,415.60
Manufacturers Standard Package