
C315C391F1G5TA | |
|---|---|
DigiKey Part Number | 399-C315C391F1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C391F1G5TA |
Description | CAP CER 390PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C391F1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹78.09000 | ₹780.90 |
| 50 | ₹61.48420 | ₹3,074.21 |
| 100 | ₹56.37750 | ₹5,637.75 |
| 500 | ₹47.74292 | ₹23,871.46 |
| 1,000 | ₹45.07127 | ₹45,071.27 |
| 2,500 | ₹42.25165 | ₹1,05,629.12 |
| 5,000 | ₹40.55119 | ₹2,02,755.95 |