
C315C479DDG5TA | |
|---|---|
DigiKey Part Number | 399-C315C479DDG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C479DDG5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C479DDG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.124" W (3.81mm x 3.14mm) | |
Height - Seated (Max) | 0.190" (4.82mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹221.78000 | ₹221.78 |
| 10 | ₹150.86800 | ₹1,508.68 |
| 50 | ₹122.85640 | ₹6,142.82 |
| 100 | ₹114.20880 | ₹11,420.88 |
| 500 | ₹99.58788 | ₹49,793.94 |
| 1,000 | ₹95.06090 | ₹95,060.90 |
| 2,500 | ₹90.27860 | ₹2,25,696.50 |
| 5,000 | ₹87.39468 | ₹4,36,973.40 |